Part Details for HMC8402-SX by Analog Devices Inc
Overview of HMC8402-SX by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8402-SX | Analog Devices | Die Sales- 2 die pack |
Price & Stock for HMC8402-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC8402-SX-ND
|
DigiKey | IC RF AMP VSAT 2GHZ-30GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$320.7090 / $357.4950 | Buy Now |
DISTI #
584-HMC8402-SX
|
Mouser Electronics | RF Amplifier Die Sales- 2 die pack RoHS: Compliant | 2 |
|
$313.7300 / $322.0500 | Buy Now |
DISTI #
HMC8402-SX
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2 | 0 |
|
$290.3900 / $309.7500 | Buy Now |
Part Details for HMC8402-SX
HMC8402-SX CAD Models
HMC8402-SX Part Data Attributes
|
HMC8402-SX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8402-SX
Analog Devices Inc
HMC8402-SX
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-4 | |
Pin Count | 0 | |
Manufacturer Package Code | C-4-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |