-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC8191LC4TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6602
|
Newark | Rf Mixer, 2 Channel, 26.5Ghz, Lcc-Ep-24, Frequency Min:6Ghz, Frequency Max:26.5Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC8191LC4TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 61 |
|
$105.2200 / $142.0400 | Buy Now |
DISTI #
505-HMC8191LC4TRCT-ND
|
DigiKey | SMT I/Q MIXER 6-26.5GHZ Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350 In Stock |
|
$105.5783 / $150.2000 | Buy Now |
DISTI #
584-HMC8191LC4TR
|
Mouser Electronics | RF Mixer 6 GHz to 26.5 GHz, Wideband I/Q Mixer RoHS: Compliant | 13 |
|
$93.4500 / $120.2700 | Buy Now |
|
Analog Devices Inc | 6 GHz to 26.5 GHz, Wideband I/ Min Qty: 1 Package Multiple: 100 | 70 |
|
$67.6000 / $150.2000 | Buy Now |
DISTI #
26624222
|
Verical | Up/Down Conv Mixer 26.5GHz 24-Pin CLLCC T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$106.8000 | Buy Now |
DISTI #
HMC8191LC4TR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$97.7700 / $101.6700 | Buy Now |
|
Flip Electronics | Stock | 902 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC8191LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8191LC4TR
Analog Devices Inc
HMC8191LC4TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-05 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11.5 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | IMAGE REJECTION | |
Terminal Finish | Gold/Nickel (Au/Ni) |