-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.6 GHz to 3.0 GHz, 0.5 dB LSB, 6-Bit, Silicon Digital Step Attenuator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8334
|
Newark | Digital Attenuator, 3Ghz, Lfcsp-Ep, Frequency Max:3Ghz, Frequency Min:600Mhz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:2.2Db, No. Of Bits:6Bit, Supply Voltage Min:3.3V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC8073LP3DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 267 |
|
$5.0100 / $8.3900 | Buy Now |
DISTI #
505-HMC8073LP3DE-ND
|
DigiKey | CUSTOM 0.6-3.0GHZ, 6-BIT DIG ATT Min Qty: 1 Lead time: 10 Weeks Container: Strip |
157 In Stock |
|
$4.6446 / $8.8700 | Buy Now |
DISTI #
584-HMC8073LP3DE
|
Mouser Electronics | Attenuators 0.6-3.0GHz, 6-bit Dig Atten RoHS: Compliant | 782 |
|
$4.4100 / $8.6100 | Buy Now |
|
Analog Devices Inc | 0.6-3.0GHz, 6-bit Dig Atten Package Multiple: 1 | 22407 |
|
$4.6911 / $8.9500 | Buy Now |
DISTI #
26624135
|
Verical | 6Bit 0.5dBStep 31.5dB 3GHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 157 Package Multiple: 157 | Americas - 22294 |
|
$4.5286 | Buy Now |
DISTI #
HMC8073LP3DE
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 1 | 10 |
|
$4.1400 / $4.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC8073LP3DE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8073LP3DE
Analog Devices Inc
0.6 GHz to 3.0 GHz, 0.5 dB LSB, 6-Bit, Silicon Digital Step Attenuator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220-VEED-4, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.2 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |