Part Details for HMC753LP4ETR by Analog Devices Inc
Overview of HMC753LP4ETR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC753LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8326
|
Newark | Rf Amplifier, Qfn-Ep-24, -40 To 85Deg C, Frequency Min:1Ghz, Frequency Max:11Ghz, Gain:16.5Db, Noise Figure Typ:2Db, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC753LP4ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$93.6400 / $110.4000 | Buy Now |
DISTI #
1127-1068-1-ND
|
DigiKey | IC RF AMP GPS 1GHZ-11GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
502 In Stock |
|
$90.0455 / $121.2200 | Buy Now |
DISTI #
584-HMC753LP4ETR
|
Mouser Electronics | RF Amplifier LNA, 1-11GHz RoHS: Compliant | 132 |
|
$90.0400 / $106.1500 | Buy Now |
DISTI #
V72:2272_06227402
|
Arrow Electronics | RF Amp Single MMIC Amp 11GHz 6V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2039 Container: Cut Strips | Americas - 2 |
|
$92.0500 | Buy Now |
|
Analog Devices Inc | LNA, 1-11GHz Min Qty: 1 Package Multiple: 500 | 101 |
|
$68.5800 / $121.2200 | Buy Now |
DISTI #
50053652
|
Verical | RF Amp Single MMIC Amp 11GHz 6V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2039 | Americas - 2 |
|
$92.0500 | Buy Now |
DISTI #
HMC753LP4ETR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 500 | 0 |
|
$89.6800 / $90.8400 | Buy Now |
|
Chip1Cloud | Point to point radios | IC RF AMP GP 1GHZ-11GHZ 24SMT | 2000 |
|
RFQ |
Part Details for HMC753LP4ETR
HMC753LP4ETR CAD Models
HMC753LP4ETR Part Data Attributes
|
HMC753LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC753LP4ETR
Analog Devices Inc
Low Noise Amplifier SMT, 1 - 11 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 55 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC753LP4ETR
This table gives cross-reference parts and alternative options found for HMC753LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC753LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC753LP4E | Wide Band Low Power Amplifier, 1000MHz Min, 11000MHz Max, 1 Func, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC753LP4ETR vs HMC753LP4E |
HMC755LP4E | Wide Band Medium Power Amplifier, 2300MHz Min, 2800MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC753LP4ETR vs HMC755LP4E |
HMC409LP4 | Narrow Band Medium Power Amplifier, 3300MHz Min, 3800MHz Max, 1 Func, GAAS, LEADLESS, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC753LP4ETR vs HMC409LP4 |