-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Amplifier SMT, 1 - 11 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8325
|
Newark | Rf Amplifier, Qfn-Ep-24, -40 To 85Deg C, Frequency Min:1Ghz, Frequency Max:11Ghz, Gain:16.5Db, Noise Figure Typ:2Db, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC753LP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$95.7900 / $111.6300 | Buy Now |
DISTI #
1127-3028-ND
|
DigiKey | IC RF AMP GPS 1GHZ-11GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
19 In Stock |
|
$107.3620 / $121.2200 | Buy Now |
DISTI #
584-HMC753LP4E
|
Mouser Electronics | RF Amplifier LNA, 1-11GHz RoHS: Compliant | 0 |
|
$88.6500 / $107.3400 | Order Now |
|
Analog Devices Inc | LNA, 1-11GHz Min Qty: 1 Package Multiple: 1 | 7 |
|
$68.5800 / $121.2200 | Buy Now |
|
Rochester Electronics | HMC753 - LNA, 1-11GHz RoHS: Compliant Status: Active Min Qty: 1 | 887 |
|
$85.0100 / $100.0100 | Buy Now |
DISTI #
HMC753LP4E
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 7 | 0 |
|
$89.6800 / $102.8700 | Buy Now |
|
Chip1Cloud | GaAs HEMT MMIC LOW NOISE AMPLIFIER, 1 - 11 GHz | IC RF AMP GP 1GHZ-11GHZ 24SMT | 2300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC753LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC753LP4E
Analog Devices Inc
Low Noise Amplifier SMT, 1 - 11 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 55 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for HMC753LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC753LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC753LP4E | Wide Band Low Power Amplifier, 1000MHz Min, 11000MHz Max, 1 Func, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC753LP4E vs HMC753LP4E |
HMC755LP4E | Wide Band Medium Power Amplifier, 2300MHz Min, 2800MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC753LP4E vs HMC755LP4E |
HMC409LP4 | Narrow Band Medium Power Amplifier, 3300MHz Min, 3800MHz Max, 1 Func, GAAS, LEADLESS, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC753LP4E vs HMC409LP4 |