Part Details for HMC737LP4ERTR by Analog Devices Inc
Overview of HMC737LP4ERTR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for HMC737LP4ERTR
HMC737LP4ERTR CAD Models
HMC737LP4ERTR Part Data Attributes:
|
HMC737LP4ERTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC737LP4ERTR
Analog Devices Inc
IC,VOLTAGE-CONTROLLED CRYSTAL OSCILLATOR,1-CHANNEL,14.9GHZ-15.5GHZ,BIPOLAR,LLCC,24PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 15500 MHz | |
Operating Frequency-Min | 14900 MHz | |
Operating Frequency-Nom | 15500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 180 mA | |
Supply Voltage-Nom | 4.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR |