Part Details for HMC714LP5E by Hittite Microwave Corp
Overview of HMC714LP5E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC714LP5E
HMC714LP5E CAD Models
HMC714LP5E Part Data Attributes
|
HMC714LP5E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC714LP5E
Hittite Microwave Corp
Linear Detector, 100MHz Min, 5800MHz Max, 15dBm Input Power-Max, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, SMT, 32 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
Input Power-Min (CW) | -55 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 5800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | NEGATIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC714LP5E
This table gives cross-reference parts and alternative options found for HMC714LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC714LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC714LP5 | Linear Detector, 100MHz Min, 5800MHz Max, 15dBm Input Power-Max, 5 X 5 MM, PLASTIC, SMT, 32 PIN | Hittite Microwave Corp | HMC714LP5E vs HMC714LP5 |
HMC714LP5 | 100MHz - 5800MHz RF/MICROWAVE LINEAR DETECTOR, 15dBm INPUT POWER-MAX, 5 X 5 MM, PLASTIC, SMT, 32 PIN | Analog Devices Inc | HMC714LP5E vs HMC714LP5 |