Part Details for HMC7120-01-030 by Hosiden Corporation
Overview of HMC7120-01-030 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC7120-01-030
HMC7120-01-030 CAD Models
HMC7120-01-030 Part Data Attributes
|
HMC7120-01-030
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
HMC7120-01-030
Hosiden Corporation
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMC7120-01-030
This table gives cross-reference parts and alternative options found for HMC7120-01-030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC7120-01-030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1645240000 | Board Connector, 3 Contact(s), 1 Row(s), Male, Screw Terminal, Plug | Weidmüller Interface GmbH & Co. KG | HMC7120-01-030 vs 1645240000 |
DF2-3P-2.5C(41) | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | HMC7120-01-030 vs DF2-3P-2.5C(41) |
CMS3P-G5G911 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | HMC7120-01-030 vs CMS3P-G5G911 |
CMS3P-D5M21 | Board Connector, 3 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | HMC7120-01-030 vs CMS3P-D5M21 |
1611570000 | Board Connector, 3 Contact(s), 1 Row(s), Male, Screw Terminal, Plug | Weidmüller Interface GmbH & Co. KG | HMC7120-01-030 vs 1611570000 |
CMS3P-05G911 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | HMC7120-01-030 vs CMS3P-05G911 |
CMS3P-05M05 | Board Connector, 3 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | HMC7120-01-030 vs CMS3P-05M05 |
KD20-CA8002PL-3DV-R | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | HMC7120-01-030 vs KD20-CA8002PL-3DV-R |
CMS3P-D5M35 | Board Connector, 3 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | HMC7120-01-030 vs CMS3P-D5M35 |
51346-0312 | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug | Molex | HMC7120-01-030 vs 51346-0312 |