Part Details for HMC6981LS6 by Analog Devices Inc
Results Overview of HMC6981LS6 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC6981LS6 Information
HMC6981LS6 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC6981LS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8312
|
Newark | Rf Amplifier, Lcc-Ep-16, -40 To 85Deg C, Frequency Min:15Ghz, Frequency Max:20Ghz, Gain:27Db, No... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$100.2200 / $102.1400 | Buy Now |
DISTI #
505-HMC6981LS6-ND
|
DigiKey | IC RF AMP GPS 15GHZ-20GHZ 16CSMT Min Qty: 1 Lead time: 20 Weeks Container: Strip | Temporarily Out of Stock |
|
$90.5249 / $130.2800 | Buy Now |
DISTI #
584-HMC6981LS6
|
Mouser Electronics | RF Amplifier 15-21GHz 2W PA RoHS: Compliant | 0 |
|
$91.1900 / $112.4800 | Order Now |
|
Analog Devices Inc | 15-21GHz 2W PA Package Multiple: 1 | 0 |
|
$63.4100 / $130.5600 | Buy Now |
DISTI #
HMC6981LS6
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 7 | 0 |
|
$83.7200 / $96.0300 | Buy Now |
Part Details for HMC6981LS6
HMC6981LS6 CAD Models
HMC6981LS6 Part Data Attributes
|
HMC6981LS6
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC6981LS6
Analog Devices Inc
2 Watt Power Amplifier SMT, 15 - 20 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | EP-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 18 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 15000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC16,.24SQ,40/32 | |
Power Supplies | 5.5 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 1100 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |