There are no models available for this part yet.
Overview of HMC695LP4 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106137-HMC695LP4 | Analog Devices | HMC695LP4 Evaluation PCB | |
HMC695LP4E | Analog Devices | x4 Active mult, 11.4 - 13.2 GH | |
HMC695LP4ETR | Analog Devices | x4 Active mult, 11.4 - 13.2 GH |
Price & Stock for HMC695LP4 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HMC695LP4-ND
|
DigiKey | IC MULTIPLIER ACTIVE X4 24-QFN Min Qty: 12 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1250 | Buy Now | |
DISTI #
584-HMC695LP4
|
Mouser Electronics | RF Amplifier 24 Id QFN (4x4mm w/2.8mm ep) RoHS: Not Compliant | 0 |
|
$61.9500 / $67.1300 | Order Now | |
Analog Devices Inc | 24 Id QFN (4x4mm w/2.8mm ep) Package Multiple: 1 | 354 |
|
$41.3600 / $60.5700 | Buy Now | ||
DISTI #
35209193
|
Verical | Active RF Multipliers x4 11.4GHz to 13.2GHz-OUT 24-Pin QFN EP T/R RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | Americas - 348 |
|
$59.0857 | Buy Now | |
DISTI #
HMC695LP4
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Not Compliant Min Qty: 12 | 0 |
|
$54.0900 / $60.2700 | Buy Now |
CAD Models for HMC695LP4 by Analog Devices Inc
Part Data Attributes for HMC695LP4 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4 X 4 MM, MINIATURE, LEADLESS, PLASTIC PACKAGE-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
HCP-24-1
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
20 dBm
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
3300 MHz
|
Operating Frequency-Min
|
2850 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
FREQUENCY QUADRUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|