Datasheets
HMC689LP4E by:

BiCMOS MMIC Mixer w/Integrated LO Amplifier, 2.0 - 2.7 GHz

Part Details for HMC689LP4E by Analog Devices Inc

Overview of HMC689LP4E by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for HMC689LP4E

HMC689LP4E CAD Models

HMC689LP4E Part Data Attributes

HMC689LP4E Analog Devices Inc
Buy Now Datasheet
Compare Parts:
HMC689LP4E Analog Devices Inc BiCMOS MMIC Mixer w/Integrated LO Amplifier, 2.0 - 2.7 GHz
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description QFN-24
Pin Count 24
Manufacturer Package Code HCP-24-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
JESD-30 Code S-PQCC-N24
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Telecom IC Type RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for HMC689LP4E

This table gives cross-reference parts and alternative options found for HMC689LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC689LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HMC689LP4 RF and Baseband Circuit, BICMOS, PQCC24, 4 X 4 MM, PLASTIC, QFN-24 Hittite Microwave Corp HMC689LP4E vs HMC689LP4
HMC689LP4 TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC24, 4 X 4 MM, PLASTIC, QFN-24 Analog Devices Inc HMC689LP4E vs HMC689LP4
HMC689LP4E RF and Baseband Circuit, BICMOS, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 Hittite Microwave Corp HMC689LP4E vs HMC689LP4E

HMC689LP4E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC689LP4E by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC689LP4E by Analog Devices Inc

  • Please alert me when HMC689LP4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HMC689LP4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC689LP4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HMC689LP4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC689LP4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC689LP4E by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: