-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC674LP3E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
125932-HMC674LP3E | Analog Devices | HMC674LP3E EVALUATION BOARD AS | |
HMC674LP3ETR | Analog Devices | Comparator-PECL 13GHz | |
HMC674LP3E | Analog Devices | Comparator-PECL 13GHz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1796
|
Newark | Comparator, Lfcsp-16, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:-, Supply Voltage Range:1.8V To 3.465V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices HMC674LP3E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$31.9200 / $46.1500 | Buy Now |
DISTI #
505-HMC674LP3E-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
47 In Stock |
|
$31.9125 / $49.2100 | Buy Now |
DISTI #
584-HMC674LP3E
|
Mouser Electronics | Analog Comparators Comparator-PECL 13GHz RoHS: Compliant | 55 |
|
$31.9000 / $47.2400 | Buy Now |
DISTI #
V36:1790_06227227
|
Arrow Electronics | Comparator Single 3.465V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 10 Weeks Date Code: 2236 | Americas - 33 |
|
$30.5100 / $34.8800 | Buy Now |
|
Analog Devices Inc | Comparator-PECL 13GHz Package Multiple: 1 | 969 |
|
$25.5300 / $49.2100 | Buy Now |
DISTI #
26619867
|
Verical | Comparator Single 3.465V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 19 | Americas - 950 |
|
$30.5100 / $34.8800 | Buy Now |
DISTI #
83675192
|
Verical | Comparator Single 3.465V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 2236 | Americas - 19 |
|
$30.5100 / $34.8800 | Buy Now |
DISTI #
HMC674LP3E
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 19 | 0 |
|
$33.3800 / $37.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC674LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC674LP3E
Analog Devices Inc
HMC674LP3E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 0.085 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |