Part Details for HMC665LP4RTR by Analog Devices Inc
Overview of HMC665LP4RTR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC665LP4RTR
HMC665LP4RTR CAD Models
HMC665LP4RTR Part Data Attributes
|
HMC665LP4RTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC665LP4RTR
Analog Devices Inc
IC,RF MIXER,GAAS,LLCC,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
Supply Current-Max | 200 mA | |
Surface Mount | YES | |
Technology | GAAS |