Part Details for HMC657LP2E by Analog Devices Inc
Results Overview of HMC657LP2E by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC657LP2E Information
HMC657LP2E by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC657LP2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8309
|
Newark | Fixed Attenuator, 0 To 25Ghz, Qfn-Ep, Frequency Max:25Ghz, Frequency Min:0Hz, Attenuation - Typic... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$4.6100 / $8.3200 | Buy Now |
DISTI #
1127-3010-ND
|
DigiKey | RF ATTENUATOR 15DB 50OHM 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
180 In Stock |
|
$4.7679 / $8.0300 | Buy Now |
DISTI #
584-HMC657LP2E
|
Mouser Electronics | Attenuators Fixed Passive SMT atten, DC - 25 GHz RoHS: Compliant | 0 |
|
$4.3200 / $9.5800 | Order Now |
DISTI #
V37:1799_06227190
|
Arrow Electronics | Fixed Attenuator 25GHz 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 10 Weeks Date Code: 2235 | Americas - 20 |
|
$4.0400 | Buy Now |
|
Analog Devices Inc | Fixed Passive SMT atten, DC - Package Multiple: 1 | 36 |
|
$3.1200 / $9.5800 | Buy Now |
DISTI #
28995664
|
Verical | Fixed Attenuator 25GHz 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 144 Package Multiple: 144 | Americas - 1152 |
|
$4.0400 | Buy Now |
DISTI #
69146727
|
Verical | Fixed Attenuator 25GHz 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2235 | Americas - 20 |
|
$4.0400 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 5 |
|
$4.8300 / $9.6600 | Buy Now | |
|
Rochester Electronics | HMC657G - Fixed Passive SMT atten, DC - 25 GHz RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$3.6300 / $4.5400 | Buy Now |