Part Details for HMC649ALP6ETR by Analog Devices Inc
Overview of HMC649ALP6ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC649ALP6ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC649ALP6ETR-ND
|
DigiKey | IC PHASE SHIFTER DIGITAL 28QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$101.0263 | Buy Now |
DISTI #
584-HMC649ALP6ETR
|
Mouser Electronics | Phase Detectors / Shifters -6 GHz, 6-bit digital phase shifter RoHS: Compliant | 0 |
|
$99.7700 | Order Now |
|
Analog Devices Inc | -6 GHz, 6-bit digital phase sh Min Qty: 500 Package Multiple: 500 | 1000 |
|
$77.6600 / $142.3100 | Buy Now |
DISTI #
HMC649ALP6ETR
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 500 | 0 |
|
$101.5500 / $102.8800 | Buy Now |
Part Details for HMC649ALP6ETR
HMC649ALP6ETR CAD Models
HMC649ALP6ETR Part Data Attributes:
|
HMC649ALP6ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC649ALP6ETR
Analog Devices Inc
HMC649ALP6ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | HCP-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32 dBm | |
Insertion Loss-Max | 10.5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Phase Shift-Max | 360 deg | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.92 |