Part Details for HMC649 by Hittite Microwave Corp
Overview of HMC649 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC649
HMC649 CAD Models
HMC649 Part Data Attributes:
|
HMC649
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC649
Hittite Microwave Corp
Coaxial Mechanical Phase Shifter, 3000MHz Min, 6000MHz Max, 0deg Min, 360deg Max, 4.50 X 1.90 MM, 0.10 MM HEIGHT, DIE-12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32 dBm | |
Insertion Loss-Max | 9 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Terminal Finish | Gold (Au) |