Part Details for HMC648LP6TR by Analog Devices Inc
Overview of HMC648LP6TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC648LP6TR
HMC648LP6TR CAD Models
HMC648LP6TR Part Data Attributes:
|
HMC648LP6TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC648LP6TR
Analog Devices Inc
HMC648LP6TR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | HCP-28-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31 dBm | |
Insertion Loss-Max | 8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 3900 MHz | |
Operating Frequency-Min | 2900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.33 |
Alternate Parts for HMC648LP6TR
This table gives cross-reference parts and alternative options found for HMC648LP6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC648LP6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC648LP6 | HMC648LP6 | Analog Devices Inc | HMC648LP6TR vs HMC648LP6 |