-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC648ALP6E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC648ALP6E-ND
|
DigiKey | IC PHASE SHIFTER 6-BIT 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
21 In Stock |
|
$124.7664 / $139.5700 | Buy Now |
DISTI #
584-HMC648ALP6E
|
Mouser Electronics | Phase Detectors / Shifters MMIC 6-Bit Digital Phase Shifter, 2.9 - RoHS: Compliant | 9 |
|
$112.4300 / $126.9900 | Buy Now |
|
Analog Devices Inc | MMIC 6-Bit Digital Phase Shift Min Qty: 1 Package Multiple: 1 | 5 |
|
$64.1400 / $139.5700 | Buy Now |
|
Rochester Electronics | HMC648AG - MMIC 6-Bit Digital Phase Shifter, 2.9 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$103.8200 / $122.1400 | Buy Now |
|
Ameya Holding Limited | IC PHASE SHIFTER 6-BIT 28QFN | 5 |
|
RFQ | |
DISTI #
HMC648ALP6E
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 5 | 0 |
|
$109.5200 / $125.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC648ALP6E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC648ALP6E
Analog Devices Inc
HMC648ALP6E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 28 PIN | |
Pin Count | 28 | |
Manufacturer Package Code | HCP-28-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 8 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 3900 MHz | |
Operating Frequency-Min | 2900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | 5.625 deg | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.33 |
This table gives cross-reference parts and alternative options found for HMC648ALP6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC648ALP6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC648LP6 | HMC648LP6 | Analog Devices Inc | HMC648ALP6E vs HMC648LP6 |
HMC648LP6ETR | HMC648LP6ETR | Analog Devices Inc | HMC648ALP6E vs HMC648LP6ETR |
HMC928LP5ETR | 450° Analog Phase Shifter SMT, 2 - 4 GHz | Analog Devices Inc | HMC648ALP6E vs HMC928LP5ETR |