Part Details for HMC644ALC5 by Analog Devices Inc
Overview of HMC644ALC5 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC644ALC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3344-ND
|
DigiKey | 5-BIT DIG PHASE SHIFTER SMT, 15 Min Qty: 1 Lead time: 13 Weeks Container: Strip |
13 In Stock |
|
$209.8430 / $223.8300 | Buy Now |
|
Analog Devices Inc | 5-Bit dig Phase Shifter SMT, 1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$111.5300 / $218.6300 | Buy Now |
Part Details for HMC644ALC5
HMC644ALC5 CAD Models
HMC644ALC5 Part Data Attributes:
|
HMC644ALC5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC644ALC5
Analog Devices Inc
HMC644ALC5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | HE-32-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-02-22 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26 dBm | |
Insertion Loss-Max | 10 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Frequency-Max | 18500 MHz | |
Operating Frequency-Min | 15000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | 11.25 deg | |
Power Supplies | -3 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.67 |