Part Details for HMC642LC5 by Hittite Microwave Corp
Overview of HMC642LC5 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC642LC5
HMC642LC5 CAD Models
HMC642LC5 Part Data Attributes:
|
HMC642LC5
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC642LC5
Hittite Microwave Corp
Coaxial Mechanical Phase Shifter, 9000MHz Min, 12500MHz Max, 360deg Max, 5 X 5 MM, ROHS COMPLIANT, CERAMIC, SMT-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29 dBm | |
Insertion Loss-Max | 10 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12500 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |