Part Details for HMC6352 by Honeywell Microelectronics & Precision Sensors
Overview of HMC6352 by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HMC6352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H6761
|
Newark | Magnetic Sensor, Magnetometer Interface:-, Magnetic Field Min:0.1G, Magnetic Field Max:0.75G, Resolution (Gauss):-, Product Range:-, Sensor Terminals:Smd, Supply Current:10Ma, Supply Voltage:5.2V |Honeywell M&ps HMC6352 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for HMC6352
HMC6352 CAD Models
HMC6352 Part Data Attributes
|
HMC6352
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HMC6352
Honeywell Microelectronics & Precision Sensors
Analog Circuit, 1 Func, 6.50 X 6.50 MM,1.50 MM HEIGHT, ROHS COMPLIANT, LCC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | 6.50 X 6.50 MM,1.50 MM HEIGHT, ROHS COMPLIANT, LCC-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e1 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.67 mm | |
Supply Voltage-Max (Vsup) | 5.2 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 6.5 mm |
Alternate Parts for HMC6352
This table gives cross-reference parts and alternative options found for HMC6352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC6352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC6352I | IC SPECIALTY ANALOG CIRCUIT, QCC24, 6.5 X 6.5 MM, LCC-24, Analog IC:Other | Honeywell Sensing and Control | HMC6352 vs HMC6352I |
HMC6352E | Analog Circuit, 1 Func, 6.5 X 6.5 MM, LCC-24 | Honeywell Microelectronics & Precision Sensors | HMC6352 vs HMC6352E |