Part Details for HMC612LP4E by Hittite Microwave Corp
Overview of HMC612LP4E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC612LP4E
HMC612LP4E CAD Models
HMC612LP4E Part Data Attributes
|
HMC612LP4E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC612LP4E
Hittite Microwave Corp
Threshold Detector, 50MHz Min, 3000MHz Max, 10dBm Input Power-Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC612LP4E
This table gives cross-reference parts and alternative options found for HMC612LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC612LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC612LP4 | Threshold Detector, 50MHz Min, 3000MHz Max, 10dBm Input Power-Max, 4 X 4 MM, LEADLESS, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC612LP4E vs HMC612LP4 |