Part Details for HMC611LP4TR by Analog Devices Inc
Overview of HMC611LP4TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC611LP4TR
HMC611LP4TR CAD Models
HMC611LP4TR Part Data Attributes
|
HMC611LP4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC611LP4TR
Analog Devices Inc
HMC611LP4TR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | THRESHOLD DETECTOR |