Part Details for HMC611LP4ETR by Analog Devices Inc
Overview of HMC611LP4ETR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC611LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC611 - Logarithmic Detector Controller Chip, 0.001 GHz to 10 GHz RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9826 |
|
$28.6400 / $33.6900 | Buy Now |
Part Details for HMC611LP4ETR
HMC611LP4ETR CAD Models
HMC611LP4ETR Part Data Attributes
|
HMC611LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC611LP4ETR
Analog Devices Inc
HMC611LP4ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 1 MHz | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Terminal Finish | Matte Tin (Sn) |