HMC605LP3TR
Description: Narrow Band Low Power Amplifier, 1 Func, GAAS,

Overview of HMC605LP3TR by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HMC605LP3TR by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC605LP3TR by Hittite Microwave Corp

HMC605LP3TR
Hittite Microwave Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Package Description
LCC16,.12SQ,20
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.12SQ,20
Power Supplies
3/5 V
RF/Microwave Device Type
NARROW BAND LOW POWER
Supply Current-Max
90 mA
Surface Mount
YES
Technology
GAAS
Want to compare parts?
  1. HMC605LP3TR
    Hittite Microwave Corp
    Narrow Band Low Power Amplifier, 1 Func, GAAS,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC605LP3TR by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC605LP3TR by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC605LP3TR would you like to use for your alert(s)?
  • Please alert me when HMC605LP3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC605LP3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC605LP3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC605LP3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC605LP3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC605LP3TR by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: