Part Details for HMC593LP3ETR by Analog Devices Inc
Overview of HMC593LP3ETR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC593LP3ETR
HMC593LP3ETR CAD Models
HMC593LP3ETR Part Data Attributes
|
HMC593LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC593LP3ETR
Analog Devices Inc
Low Noise Amplifier with Bypass SMT, 3.3 - 3.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 50 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC593LP3ETR
This table gives cross-reference parts and alternative options found for HMC593LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC593LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC593LP3TR | RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | Analog Devices Inc | HMC593LP3ETR vs HMC593LP3TR |
HMC593LP3E | Narrow Band Low Power Amplifier, 3300MHz Min, 3800MHz Max, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC593LP3ETR vs HMC593LP3E |