Part Details for HMC583LP5ERTR by Analog Devices Inc
Overview of HMC583LP5ERTR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC583LP5ERTR
HMC583LP5ERTR CAD Models
HMC583LP5ERTR Part Data Attributes:
|
HMC583LP5ERTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC583LP5ERTR
Analog Devices Inc
IC,VOLTAGE-CONTROLLED CRYSTAL OSCILLATOR,1-CHANNEL,11.5GHZ-12.8GHZ,LLCC,32PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Frequency-Max | 12800 MHz | |
Operating Frequency-Min | 11500 MHz | |
Operating Frequency-Nom | 12800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 390 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |