Part Details for HMC553ALC3BTR by Analog Devices Inc
Overview of HMC553ALC3BTR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC553ALC3BTR | Analog Devices | Wideband Passive Mixer | |
HMC553ALC3BTR-R5 | Analog Devices | Wideband Passive Mixer |
Price & Stock for HMC553ALC3BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1757
|
Newark | Rf Mixer, 1 Channel, 14Ghz, Lcc-Ep-12, Frequency Min:6Ghz, Frequency Max:14Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC553ALC3BTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 78 |
|
$37.2200 / $46.5200 | Buy Now |
DISTI #
505-HMC553ALC3BCT-ND
|
DigiKey | IC MMIC MIXER DBL-BAL 12SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36 In Stock |
|
$44.9911 / $69.1400 | Buy Now |
DISTI #
584-HMC553ALC3BTR
|
Mouser Electronics | RF Mixer Wideband Passive Mixer RoHS: Compliant | 48 |
|
$46.1600 / $56.5500 | Buy Now |
|
Analog Devices Inc | Wideband Passive Mixer Min Qty: 1 Package Multiple: 100 | 8 |
|
$31.5900 / $69.1400 | Buy Now |
DISTI #
65158708
|
Verical | Up/Down Conv Mixer 14GHz 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 6 |
|
$40.6500 | Buy Now |
DISTI #
HMC553ALC3BTR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$41.3100 / $42.9600 | Buy Now |
|
Win Source Electronics | IC MMIC MIXER DBL-BAL 12SMD | 1990 |
|
$45.7830 / $68.6740 | Buy Now |
Part Details for HMC553ALC3BTR
HMC553ALC3BTR CAD Models
HMC553ALC3BTR Part Data Attributes
|
HMC553ALC3BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC553ALC3BTR
Analog Devices Inc
HMC553ALC3BTR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-02-20 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |