HMC544A
Analog Devices Inc
Description: HMC544A

Overview of HMC544A by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
HMC544A Analog Devices GaAs MMIC +3V T/R Switch, DC -
HMC544AETR Analog Devices GaAs MMIC +3V T/R Switch, DC -
HMC544ATR Analog Devices GaAs MMIC +3V T/R Switch, DC -

Price & Stock for HMC544A by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 54AK6583
Newark Rf Switch, Spdt, T/R, 4Ghz, Sot-26, Frequency Min:0Hz, Frequency Max:4Ghz, Rf Ic Case Style:Sot-26, No. Of Pins:6Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: No |Analog Devices HMC544A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 50
  • 1 $6.3100
  • 10 $5.7000
  • 25 $5.4400
  • 50 $5.0800
  • 100 $4.7200
  • 250 $4.5100
  • 500 $4.1100
$4.1100 / $6.3100 Buy Now
DISTI # 505-HMC544A-ND
DigiKey IC RF SWITCH SPDT 4GHZ SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Strip 350
In Stock
  • 1 $8.1400
  • 10 $5.5860
  • 25 $4.9260
  • 100 $4.1871
  • 250 $3.8287
  • 500 $3.6104
  • 1,000 $3.4292
  • 2,500 $3.2875
$3.2875 / $8.1400 Buy Now
DISTI # 584-HMC544A
Mouser Electronics RF Switch ICs GaAs MMIC +3V T/R Switch, DC - 3 GHz RoHS: Not Compliant 211
  • 1 $7.5800
  • 10 $5.5900
  • 25 $4.9300
  • 100 $4.1900
  • 250 $3.8300
  • 500 $3.2800
  • 2,500 $3.2000
$3.2000 / $7.5800 Buy Now
Analog Devices Inc GaAs MMIC +3V T/R Switch, DC - Package Multiple: 1 37840
  • 1 $8.1400
  • 10 $5.5860
  • 25 $4.9260
  • 100 $4.1871
  • 250 $3.8287
  • 500 $3.6104
  • 1,000 $3.4292
  • 2,500 $3.2875
$3.2875 / $8.1400 Buy Now
DISTI # 60266272
Verical RF Switch SPDT 0MHz to 4GHz 8dB 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 190 Package Multiple: 190 Americas - 37620
  • 190 $3.3680
$3.3680 Buy Now
DISTI # 81322467
Verical RF Switch SPDT 0MHz to 4GHz 8dB 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1538 Americas - 179
  • 12 $4.4000
$4.4000 Buy Now
DISTI # 25762935
Verical RF Switch SPDT 0MHz to 4GHz 8dB 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1538 Americas - 10
  • 2 $1.5731
  • 10 $1.3223
$1.3223 / $1.5731 Buy Now
DISTI # HMC544A
Richardson RFPD RF AND MICROWAVE SWITCH RoHS: Not Compliant Min Qty: 1 179
  • 1 $2.6300
$2.6300 Buy Now
LCSC 0Hz4GHz 12dB 0.7dB SOT-23-6 RF Switches ROHS 1
  • 1 $3.5994
  • 10 $3.1570
  • 30 $2.8877
  • 100 $2.6616
$2.6616 / $3.5994 Buy Now

CAD Models for HMC544A by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HMC544A by Analog Devices Inc

HMC544A
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOT-26, 6 PIN
Pin Count
6
Manufacturer Package Code
RJ-6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
39 dBm
Insertion Loss-Max
1 dB
JESD-609 Code
e0
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
SPDT
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.08
Want to compare parts?
  1. HMC544A
    Analog Devices Inc
    HMC544A
    VS

Alternate Parts for HMC544A

This table gives cross-reference parts and alternative options found for HMC544A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC544A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMC544ETR HMC544ETR Analog Devices Inc HMC544A vs HMC544ETR
HMC544 0MHz - 4000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1dB INSERTION LOSS Analog Devices Inc HMC544A vs HMC544

Related Parts for HMC544A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC544A by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC544A by Analog Devices Inc

Select Manufacturer
Which Manufacturer of HMC544A would you like to use for your alert(s)?
  • Please alert me when HMC544A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC544A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC544A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC544A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC544A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC544A by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: