Part Details for HMC543ALC4BTR by Analog Devices Inc
Overview of HMC543ALC4BTR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC543ALC4BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Phase ShifterTransfer Min Qty: 100 Package Multiple: 100 | 1000 |
|
$99.5600 / $168.2000 | Buy Now |
|
Rochester Electronics | HMC543AG - Phase ShifterTransfer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9292 |
|
$123.4100 / $145.1900 | Buy Now |
Part Details for HMC543ALC4BTR
HMC543ALC4BTR CAD Models
HMC543ALC4BTR Part Data Attributes:
|
HMC543ALC4BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC543ALC4BTR
Analog Devices Inc
HMC543ALC4BTR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 9.5 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Shift-Max | 360 deg | |
Power Supplies | -3 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.92 |