Part Details for HMC513LP5 by Analog Devices Inc
Overview of HMC513LP5 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110227-HMC513LP5 | Analog Devices | HMC513LP5 Evaluation PCB | |
HMC513LP5ETR | Analog Devices | VCO w/ Fo/2 & Div/4, 10.43 - | |
HMC513LP5E | Analog Devices | VCO w/ Fo/2 & Div/4, 10.43 - |
Part Details for HMC513LP5
HMC513LP5 CAD Models
HMC513LP5 Part Data Attributes
|
HMC513LP5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC513LP5
Analog Devices Inc
VCO, 10430MHz - 11460MHz, PLASTIC, LEADLESS, QFN-32
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, LEADLESS, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.11.B | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 25 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 11460 MHz | |
Operating Frequency-Min | 10430 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 290 mA | |
Supply Voltage-Max | 3.25 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC513LP5
This table gives cross-reference parts and alternative options found for HMC513LP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC513LP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC513LP5E | VCO SMT with Fo/2 & Divide-by-4, 10.43 - 11.46 GHz | Analog Devices Inc | HMC513LP5 vs HMC513LP5E |