HMC508LP5E
Description: VCO SMT with Fo/2, 7.3 - 8.2 GHz

Overview of HMC508LP5E by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
HMC508LP5E Analog Devices VCO SMT with Fo/2, 7.3 - 8.2 G
HMC508LP5ETR Analog Devices VCO SMT with Fo/2, 7.3 - 8.2 G

Price & Stock for HMC508LP5E by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK1733
Newark Vco, W/Half Freq O/P, 7.3-8.2Ghz, Qfn32, Frequency Nom:-, Oscillator Case:Smd, 5Mm X 5Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC508LP5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 16
  • 1 $47.4700
  • 5 $46.3200
  • 10 $45.1600
  • 25 $41.8900
  • 50 $40.5800
  • 100 $39.2700
$39.2700 / $47.4700 Buy Now
DISTI # 505-HMC508LP5E-ND
DigiKey VCO 3.875GHZ/7.75GHZ 2-13V 5X5MM Min Qty: 1 Lead time: 10 Weeks Container: Strip 20
In Stock
  • 1 $56.8800
  • 10 $45.5130
  • 25 $42.2160
  • 100 $38.2438
  • 250 $36.1688
$36.1688 / $56.8800 Buy Now
DISTI # 584-HMC508LP5E
Mouser Electronics VCO Oscillators VCO SMT with Fo/2, 7.3 - 8.2 GHz RoHS: Compliant 142
  • 1 $53.7100
  • 10 $45.4100
  • 25 $43.0900
  • 50 $43.0700
  • 100 $39.2700
  • 250 $36.0700
  • 500 $36.0000
$36.0000 / $53.7100 Buy Now
Analog Devices Inc VCO SMT with Fo/2, 7.3 - 8.2 G Package Multiple: 1 261
  • 1 $56.8800
  • 10 $45.5130
  • 25 $42.2160
  • 100 $38.2438
  • 250 $36.1688
  • 1,000 $21.2300
$21.2300 / $56.8800 Buy Now
DISTI # 26635659
Verical Oscillator VCO 3650MHz to 4100MHz/ 7300MHz to 8200MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 19 Package Multiple: 19 Americas - 247
  • 19 $37.6600
$37.6600 Buy Now
DISTI # 21044805
Verical Oscillator VCO 3650MHz to 4100MHz/ 7300MHz to 8200MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 17 Americas - 17
  • 17 $68.2440
$68.2440 Buy Now
DISTI # 81322484
Verical Oscillator VCO 3650MHz to 4100MHz/ 7300MHz to 8200MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1744 Americas - 15
  • 2 $42.3500
$42.3500 Buy Now
DISTI # HMC508LP5E
Richardson RFPD OSCILLATOR VCO RoHS: Compliant Min Qty: 1 15
  • 1 $28.2300
$28.2300 Buy Now

CAD Models for HMC508LP5E by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HMC508LP5E by Analog Devices Inc

HMC508LP5E
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
QFN-32
Pin Count
32
Manufacturer Package Code
HCP-32-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Control Voltage-Max
13 V
Control Voltage-Min
2 V
JESD-609 Code
e3
Modulation Sensitivity
10 MHz/V
Mounting Feature
SURFACE MOUNT
Number of Terminals
32
Offset Frequency
100 kHz
Operating Frequency-Max
8200 MHz
Operating Frequency-Min
7300 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
12 dBm
Phase Noise
-116 dBc/Hz
Physical Dimension
5.1mm x 5.1mm x 1.0mm
Supply Current-Max
280 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. HMC508LP5E
    Analog Devices Inc
    VCO SMT with Fo/2, 7.3 - 8.2 GHz
    VS

Alternate Parts for HMC508LP5E

This table gives cross-reference parts and alternative options found for HMC508LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC508LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMC508LP5 VCO, 7300MHz - 8200MHz, PLASTIC, LEADLESS, QFN-32 Analog Devices Inc HMC508LP5E vs HMC508LP5
HMC508LP5ETR VCO SMT with Fo/2, 7.3 - 8.2 GHz Analog Devices Inc HMC508LP5E vs HMC508LP5ETR

Related Parts for HMC508LP5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC508LP5E by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC508LP5E by Analog Devices Inc

Select Manufacturer
Which Manufacturer of HMC508LP5E would you like to use for your alert(s)?
  • Please alert me when HMC508LP5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC508LP5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC508LP5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC508LP5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC508LP5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC508LP5E by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: