Part Details for HMC506LP4E by Hittite Microwave Corp
Overview of HMC506LP4E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC506LP4E | Analog Devices | 7.8 - 8.8 GHz VCO | |
HMC506LP4ETR | Analog Devices | 7.8 - 8.8 GHz VCO |
Part Details for HMC506LP4E
HMC506LP4E CAD Models
HMC506LP4E Part Data Attributes
|
HMC506LP4E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC506LP4E
Hittite Microwave Corp
Narrow Band Low Power Amplifier, 7800MHz Min, 8700MHz Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 8700 MHz | |
Operating Frequency-Min | 7800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for HMC506LP4E
This table gives cross-reference parts and alternative options found for HMC506LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC506LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC506LP4 | VCO SMT w/Buffer Amplifier, 7.8 - 8.7 GHz | Analog Devices Inc | HMC506LP4E vs HMC506LP4 |