Part Details for HMC500LP3ETR by Analog Devices Inc
Overview of HMC500LP3ETR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC500LP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC500LP3ETR-505-ND
|
DigiKey | RF MODULATOR 1.8GHZ-2.2GHZ 16QFN Min Qty: 13 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$24.1800 | Buy Now |
DISTI #
HMC500LP3ETR-ND
|
DigiKey | RF MODULATOR 1.8GHZ-2.2GHZ 16QFN Min Qty: 13 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.4529 | Buy Now |
DISTI #
584-HMC500LP3ETR
|
Mouser Electronics | Modulator / Demodulator HBT Vector Modulator SMT, 1.8 - 2.2 GHz RoHS: Compliant | 0 |
|
$22.8200 | Order Now |
DISTI #
V72:2272_06226622
|
Arrow Electronics | Vector Mod 2.2GHz 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1505 Container: Cut Strips | Americas - 52 |
|
$8.2690 / $21.5310 | Buy Now |
|
Analog Devices Inc | HBT Vector Modulator SMT, 1.8 Min Qty: 500 Package Multiple: 500 | 2500 |
|
$16.7400 / $25.0000 | Buy Now |
DISTI #
26619739
|
Verical | Vector Mod 2.2GHz 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$20.5800 | Buy Now |
DISTI #
25738494
|
Verical | Vector Mod 2.2GHz 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1505 | Americas - 52 |
|
$8.2690 / $8.5500 | Buy Now |
|
Rochester Electronics | HMC500 - HBTVectorModulatorSMT1.8 RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
RFQ |
Part Details for HMC500LP3ETR
HMC500LP3ETR CAD Models
HMC500LP3ETR Part Data Attributes
|
HMC500LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC500LP3ETR
Analog Devices Inc
HBT Vector Modulator SMT, 1.8 - 2.2 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | VECTOR | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1800 MHz | |
RF/Microwave Device Type | MODULATOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.43 |