Part Details for HMC500LP3E by Hittite Microwave Corp
Overview of HMC500LP3E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC500LP3E
HMC500LP3E CAD Models
HMC500LP3E Part Data Attributes
|
HMC500LP3E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC500LP3E
Hittite Microwave Corp
Modulator, Vector, 1800MHz Min, 2200MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | VECTOR | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC500LP3E
This table gives cross-reference parts and alternative options found for HMC500LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC500LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC500LP3 | Modulator, Vector, 1800MHz Min, 2200MHz Max, 3 X 3 MM, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC500LP3E vs HMC500LP3 |
HMC500LP3 | 1800MHz - 2200MHz RF/MICROWAVE VECTOR MODULATOR, 3 X 3 MM, PLASTIC, SMT, 16 PIN | Analog Devices Inc | HMC500LP3E vs HMC500LP3 |