There are no models available for this part yet.
Overview of HMC489LP5E by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HMC489LP5E by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HMC489LP5E
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for HMC489LP5E by Analog Devices Inc
Part Data Attributes for HMC489LP5E by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
5 X 5 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 32 PIN
|
Pin Count
|
32
|
Manufacturer Package Code
|
HCP-32-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
10 dB
|
Input Power-Max (CW)
|
28 dBm
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
16000 MHz
|
Operating Frequency-Min
|
12000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for HMC489LP5E
This table gives cross-reference parts and alternative options found for HMC489LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC489LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC489LP5 | 12000MHz - 16000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 5 X 5 MM, LEADLESS, PLASTIC, SMT, 32 PIN | Analog Devices Inc | HMC489LP5E vs HMC489LP5 |
HMC489LP5 | Wide Band Medium Power Amplifier, 12000MHz Min, 16000MHz Max, 1 Func, GAAS, 5 X 5 MM, LEADLESS, PLASTIC, SMT, 32 PIN | Hittite Microwave Corp | HMC489LP5E vs HMC489LP5 |
HMC489LP5ETR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | Hittite Microwave Corp | HMC489LP5E vs HMC489LP5ETR |
HMC489LP5TR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | Hittite Microwave Corp | HMC489LP5E vs HMC489LP5TR |
Related Parts for HMC489LP5E
-
HMC478MP86ERF/Microwave Amplifiers
-
HMC1030LP5EOther Telecom ICs
-
HI1-565AJD-5Digital to Analog Converters
-
HMC629LP4ERF/Microwave Attenuators
-
HMC522LC4TRRF/Microwave Mixers
-
HMC507LP5ETRVoltage Controlled Oscillators
-
HMC778LP6CETRPLL or Frequency Synthesis Circuits
-
HMC576LC3BTRRF/Microwave Frequency Multipliers
-
HMC627ALP5ECellular Telephone Circuits