Part Details for HMC481ST89 by Analog Devices Inc
Overview of HMC481ST89 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC481ST89
HMC481ST89 CAD Models
HMC481ST89 Part Data Attributes
|
HMC481ST89
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC481ST89
Analog Devices Inc
HMC481ST89
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SMT, SOT-89, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC481ST89
This table gives cross-reference parts and alternative options found for HMC481ST89. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC481ST89, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC481ST89E | HMC481ST89E | Analog Devices Inc | HMC481ST89 vs HMC481ST89E |
HMC481ST89E | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 4 PIN | Hittite Microwave Corp | HMC481ST89 vs HMC481ST89E |