Part Details for HMC480ST89ETR by Analog Devices Inc
Overview of HMC480ST89ETR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC480ST89ETR | Analog Devices | InGaP HBT Gain Block amp SMT, |
Price & Stock for HMC480ST89ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC480ST89ETR-ND
|
DigiKey | IC RF AMP GPS 0HZ-5GHZ SOT89 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4982 / $3.8766 | Buy Now |
DISTI #
584-HMC480ST89ETR
|
Mouser Electronics | RF Amplifier InGaP HBT Gain Block amp SMT, DC - 5 GHz RoHS: Compliant | 0 |
|
$3.3600 / $4.4500 | Order Now |
DISTI #
V72:2272_06226504
|
Arrow Electronics | RF Amp Single MMIC Amp 5GHz 8V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1730 Container: Cut Strips | Americas - 175 |
|
$2.3880 / $3.1641 | Buy Now |
|
Analog Devices Inc | InGaP HBT Gain Block amp SMT, Min Qty: 500 Package Multiple: 500 | 1500 |
|
$3.4982 / $3.8766 | Buy Now |
DISTI #
26619708
|
Verical | RF Amp Single MMIC Amp 5GHz 8V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$3.1980 | Buy Now |
DISTI #
57211729
|
Verical | RF Amp Single MMIC Amp 5GHz 8V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1730 | Americas - 175 |
|
$2.3880 / $2.5090 | Buy Now |
|
Rochester Electronics | Wide Band Low Power Amplifier, 1 Func, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 5764 |
|
$3.0500 / $3.5900 | Buy Now |
DISTI #
HMC480ST89ETR
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 500 | 0 |
|
$3.2100 / $3.2500 | Buy Now |
Part Details for HMC480ST89ETR
HMC480ST89ETR CAD Models
HMC480ST89ETR Part Data Attributes
|
HMC480ST89ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC480ST89ETR
Analog Devices Inc
InGaP HBT Gain Block Amplifier SMT, DC - 5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |