Part Details for HMC455LP3ETR by Analog Devices Inc
Overview of HMC455LP3ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC455LP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC455LP3ETRCT-ND
|
DigiKey | IC AMP GPS 1.7GHZ-2.5GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2016 / $14.5300 | Buy Now |
DISTI #
584-HMC455LP3ETR
|
Mouser Electronics | RF Amplifier Watt High IP3 Amplifier SMT, 1.7 - 2.5 GHz RoHS: Compliant | 0 |
|
$9.6800 | Order Now |
|
Analog Devices Inc | ½ Watt hi IP3 amp , 1.7 Min Qty: 500 Package Multiple: 500 | 4000 |
|
$9.2016 / $14.5300 | Buy Now |
DISTI #
HMC455LP3ETR
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$8.9600 / $9.0800 | Buy Now |
Part Details for HMC455LP3ETR
HMC455LP3ETR CAD Models
HMC455LP3ETR Part Data Attributes
|
HMC455LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC455LP3ETR
Analog Devices Inc
½ Watt High IP3 Amplifier SMT, 1.7 - 2.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.4 |
Alternate Parts for HMC455LP3ETR
This table gives cross-reference parts and alternative options found for HMC455LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC455LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC455LP3E | Narrow Band Medium Power Amplifier, 1700MHz Min, 2500MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | HMC455LP3ETR vs HMC455LP3E |
HMC455LP3TR | ½ Watt High IP3 Amplifier SMT, 1.7 - 2.5 GHz | Analog Devices Inc | HMC455LP3ETR vs HMC455LP3TR |