-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC453ST89E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC453ST89ETR | Analog Devices | 1.6 Watt pow amp SMT, 0.4 - 2. | |
HMC453ST89E | Analog Devices | 1.6 Watt pow amp SMT, 0.4 - 2. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6577
|
Newark | Rf Amplifier, Sot-89-3, -40 To 85Deg C, Frequency Min:400Mhz, Frequency Max:2.17Ghz, Gain:20.5Db, Noise Figure Typ:9Db, Rf Ic Case Style:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC453ST89E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$20.4100 | Buy Now |
DISTI #
505-HMC453ST89E-ND
|
DigiKey | IC AMP GPS 400MHZ-2.2GHZ SOT89 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
51 In Stock |
|
$21.0319 / $34.0200 | Buy Now |
DISTI #
584-HMC453ST89E
|
Mouser Electronics | RF Amplifier 1.6 Watt pow amp SMT, 0.4 - 2.2 GHz RoHS: Compliant | 0 |
|
$20.4000 / $30.6000 | Order Now |
|
Analog Devices Inc | 1.6 Watt pow amp SMT, 0.4 - 2. Package Multiple: 1 | 11 |
|
$12.9000 / $34.0200 | Buy Now |
DISTI #
HMC453ST89E
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 37 |
|
$18.6900 / $21.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC453ST89E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC453ST89E
Analog Devices Inc
HMC453ST89E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 32 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC453ST89E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC453ST89E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC453ST89 | Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC453ST89E vs HMC453ST89 |