Part Details for HMC452QS16G by Analog Devices Inc
Overview of HMC452QS16G by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
111041-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 21 | |
108715-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 90 | |
110381-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 47 |
Part Details for HMC452QS16G
HMC452QS16G CAD Models
HMC452QS16G Part Data Attributes
|
HMC452QS16G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC452QS16G
Analog Devices Inc
400MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, MINIATURE, PLASTIC, SMT, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6.5 dB | |
Input Power-Max (CW) | 31 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC452QS16G
This table gives cross-reference parts and alternative options found for HMC452QS16G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC452QS16G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC452QS16GE | Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, QSOP-16 | Hittite Microwave Corp | HMC452QS16G vs HMC452QS16GE |
HMC452QS16GE | HMC452QS16GE | Analog Devices Inc | HMC452QS16G vs HMC452QS16GE |