Part Details for HMC439QS16GE by Hittite Microwave Corp
Overview of HMC439QS16GE by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC439QS16GE
HMC439QS16GE CAD Models
HMC439QS16GE Part Data Attributes
|
HMC439QS16GE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC439QS16GE
Hittite Microwave Corp
Phase Detector, 10MHz Min, 1300MHz Max, 13dBm Input Power-Max, ROHS COMPLIANT, PLASTIC, SMT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.11.B | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Input Power-Min (CW) | -10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | PHASE DETECTOR | |
Terminal Finish | Matte Tin (Sn) |