-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
InGaP HBT Divide-by-3 SMT, DC - 7 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105786-HMC437MS8G | Analog Devices | HMC437MS8G Evaluation PCB | |
HMC437MS8GTR | Analog Devices | InGaP HBT Divide-by-3 SMT, DC | |
HMC437MS8GETR | Analog Devices | InGaP HBT Divide-by-3 SMT, DC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC437MS8G-ND
|
DigiKey | IC DIVIDER X3 HBT LN 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
17 In Stock |
|
$49.5500 / $70.9400 | Buy Now |
DISTI #
584-HMC437MS8G
|
Mouser Electronics | Prescaler InGaP HBT Divide-by-3 SMT, DC - 7 GHz RoHS: Not Compliant | 0 |
|
$49.5500 / $68.2200 | Order Now |
|
Analog Devices Inc | InGaP HBT Divide-by-3 SMT, DC Package Multiple: 1 | 1735 |
|
$35.0700 / $70.9400 | Buy Now |
DISTI #
35265502
|
Verical | Prescaler 5V Divide By 3 7000MHz 8-Pin MSOP EP T/R RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | Americas - 1728 |
|
$56.6286 | Buy Now |
|
Ameya Holding Limited | IC DIVIDER X3 HBT LN 8-MSOP | 110 |
|
RFQ | |
DISTI #
HMC437MS8G
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Not Compliant Min Qty: 12 | 0 |
|
$51.8400 / $57.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC437MS8G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC437MS8G
Analog Devices Inc
InGaP HBT Divide-by-3 SMT, DC - 7 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 437 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 7000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 7000 MHz |
This table gives cross-reference parts and alternative options found for HMC437MS8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC437MS8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC437MS8GE | Prescaler, 437 Series, 1-Func, GAAS, PDSO8, ROHS COMPLIANT, PLASTIC, SMT-8 | Hittite Microwave Corp | HMC437MS8G vs HMC437MS8GE |