HMC432TR
Description: Prescaler, 432 Series, 1-Func, GAAS, PDSO6, 3 X 3 MM, PLASTIC, SOT-26, 6 PIN

Overview of HMC432TR by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
HMC432TR Analog Devices InGaP HBT Divide-by-2 SMT, DC

Price & Stock for HMC432TR by Hittite Microwave Corp

Part # Manufacturer Description Stock Price Buy
Quest Components IC,PRESCALER,TSOP,6PIN,PLASTIC 268
  • 1 $14.7600
  • 28 $6.3960
  • 79 $5.9040
$5.9040 / $14.7600 Buy Now

CAD Models for HMC432TR by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC432TR by Hittite Microwave Corp

HMC432TR
Hittite Microwave Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Package Description
3 X 3 MM, PLASTIC, SOT-26, 6 PIN
Reach Compliance Code
compliant
ECCN Code
3A001.A.11.B
HTS Code
8542.39.00.01
Family
432
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Logic IC Type
PRESCALER
Max Frequency@Nom-Sup
8000000000 Hz
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
GAAS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
fmax-Min
8000 MHz
Want to compare parts?
  1. HMC432TR
    Hittite Microwave Corp
    Prescaler, 432 Series, 1-Func, GAAS, PDSO6, 3 X 3 MM, PLASTIC, SOT-26, 6 PIN
    VS

Related Parts for HMC432TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC432TR by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC432TR by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC432TR would you like to use for your alert(s)?
  • Please alert me when HMC432TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC432TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC432TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC432TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC432TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC432TR by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: