Part Details for HMC430LP4 by Analog Devices Inc
Overview of HMC430LP4 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105706-HMC430LP4 | Analog Devices | HMC430LP4 Evaluation PCB | |
HMC430LP4ETR | Analog Devices | VCO SMT w/Buffer amp, 5.0 - 5. | |
HMC430LP4E | Analog Devices | VCO SMT w/Buffer amp, 5.0 - 5. |
Part Details for HMC430LP4
HMC430LP4 CAD Models
HMC430LP4 Part Data Attributes
|
HMC430LP4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC430LP4
Analog Devices Inc
VCO, 5000MHz - 5500MHz, PLASTIC, SMT, 24 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SMT, 24 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
JESD-609 Code | e0 | |
Modulation Sensitivity | 12 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 5500 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Frequency-Nom | 5500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -1 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Noise | -103 dBc/Hz | |
Physical Dimension | 4.1mm x 4.1mm x 1.0mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 3.25 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC430LP4
This table gives cross-reference parts and alternative options found for HMC430LP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC430LP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC430LP4E | VCO SMT w/Buffer Amplifier, 5.0 - 5.5 GHz | Analog Devices Inc | HMC430LP4 vs HMC430LP4E |
HMC430LP4E | Voltage Controlled Oscillator, 5000MHz Min, 5500MHz Max, ROHS COMPLIANT, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC430LP4 vs HMC430LP4E |