Part Details for HMC429LP4ETR by Analog Devices Inc
Overview of HMC429LP4ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC429LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6574
|
Newark | Vco, W/Buffer Amp, 4.45-5Ghz, Qfn24, Frequency Nom:-, Oscillator Case:Smd, 4Mm X 4Mm, Supply Voltage Nom:3V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC429LP4ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 327 |
|
$18.1100 / $23.5400 | Buy Now |
DISTI #
1127-3606-1-ND
|
DigiKey | IC MMIC VCO BUFFER AMP 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
595 In Stock |
|
$15.8302 / $22.8700 | Buy Now |
DISTI #
584-HMC429LP4ETR
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz RoHS: Compliant | 610 |
|
$15.6800 / $20.5200 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 4.45 - 5 Min Qty: 1 Package Multiple: 500 | 2619 |
|
$11.6100 / $22.8700 | Buy Now |
Part Details for HMC429LP4ETR
HMC429LP4ETR CAD Models
HMC429LP4ETR Part Data Attributes:
|
HMC429LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC429LP4ETR
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 4.45 - 5.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
JESD-609 Code | e3 | |
Modulation Sensitivity | 14 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 4450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Noise | -105 dBc/Hz | |
Physical Dimension | 4.1mm x 4.1mm x 1.0mm | |
Supply Voltage-Max | 3.25 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC429LP4ETR
This table gives cross-reference parts and alternative options found for HMC429LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC429LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC429LP4 | 4450MHz - 5000MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, LEADLESS, PLASTIC, SMT, QFN-24 | Analog Devices Inc | HMC429LP4ETR vs HMC429LP4 |
HMC429LP4E | VCO SMT w/Buffer Amplifier, 4.45 - 5.0 GHz | Analog Devices Inc | HMC429LP4ETR vs HMC429LP4E |