Part Details for HMC424ALP3ETR by Analog Devices Inc
Overview of HMC424ALP3ETR by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC424ALP3ETR | Analog Devices | 5 dB LSB 6-Bit dig atten SMT |
Price & Stock for HMC424ALP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1683
|
Newark | Digital Attenuator, 100Mhz-13Ghz, Lfcsp, Frequency Max:13Ghz, Frequency Min:100Mhz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:3.9Db, No. Of Bits:6Bit, Supply Voltage Min:-4.5V, Supply Voltage Max:-5.5Vrohs Compliant: Yes |Analog Devices HMC424ALP3ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 62 |
|
$26.8500 / $37.5500 | Buy Now |
DISTI #
1127-3472-1-ND
|
DigiKey | RF ATTENUATOR 31.5DB 16VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$26.7976 / $44.4200 | Buy Now |
DISTI #
584-HMC424ALP3ETR
|
Mouser Electronics | Attenuators 5 dB LSB 6-Bit dig atten SMT RoHS: Compliant | 0 |
|
$26.3100 / $39.8500 | Order Now |
|
Analog Devices Inc | 5 dB LSB 6-Bit dig atten SMT Min Qty: 1 Package Multiple: 500 | 90 |
|
$16.5800 / $44.4200 | Buy Now |
DISTI #
83683005
|
Verical | 6Bit 0.5dBStep 31.5dB 13GHz 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 297 |
|
$25.8600 | Buy Now |
|
Ameya Holding Limited | 7000 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
HMC424ALP3ETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$24.8800 / $26.5600 | Buy Now |
DISTI #
SMC-HMC424ALP3ETR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 24+ | 5000 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 1200 |
|
RFQ |
Part Details for HMC424ALP3ETR
HMC424ALP3ETR CAD Models
HMC424ALP3ETR Part Data Attributes
|
HMC424ALP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC424ALP3ETR
Analog Devices Inc
HMC424ALP3ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VEED-4, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-50 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-17 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 4.4 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | -3/-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 5 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.58 |