-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT w/Buffer Amplifier, 2.75 - 3.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1681
|
Newark | Oscillator, 3Ghz, 3.25V, Qfn-Ep, Frequency:3Ghz, Supply Voltage Min:2.75V, Supply Voltage Max:3.25V, Digital Ic Case:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC416LP4E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$13.6300 / $20.3300 | Buy Now |
DISTI #
505-HMC416LP4E-ND
|
DigiKey | IC MMIC AMP VCO BUFFER 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
54 In Stock |
|
$14.0898 / $24.2300 | Buy Now |
DISTI #
584-HMC416LP4E
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz RoHS: Compliant | 3 |
|
$13.6300 / $20.3300 | Buy Now |
DISTI #
E54:1762_08344975
|
Arrow Electronics | Oscillator VCO 2750MHz to 3000MHz 3V 24-Pin LFCSP EP SMD Reel RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 10 Weeks | Europe - 4 |
|
$11.2850 / $12.2020 | Buy Now |
DISTI #
V72:2272_06226098
|
Arrow Electronics | Oscillator VCO 2750MHz to 3000MHz 3V 24-Pin LFCSP EP SMD Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1950 Container: Cut Strips | Americas - 2 |
|
$3.3750 / $12.5533 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 2.75 - 3 Package Multiple: 1 | 222 |
|
$9.7600 / $24.2300 | Buy Now |
DISTI #
23577988
|
Verical | Oscillator VCO 2750MHz to 3000MHz 3V 24-Pin LFCSP EP SMD Reel RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$11.2850 / $11.4860 | Buy Now |
DISTI #
55238193
|
Verical | Oscillator VCO 2750MHz to 3000MHz 3V 24-Pin LFCSP EP SMD Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1950 | Americas - 2 |
|
$3.3750 | Buy Now |
DISTI #
HMC416LP4E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 51 | 0 |
|
$12.7600 / $13.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC416LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC416LP4E
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 2.75 - 3.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 2750 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for HMC416LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC416LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC416LP4 | Narrow Band Low Power Amplifier, 2750MHz Min, 3000MHz Max, 4 X 4 MM, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC416LP4E vs HMC416LP4 |
HMC416LP4 | VCO SMT w/Buffer Amplifier, 2.75 - 3.0 GHz | Analog Devices Inc | HMC416LP4E vs HMC416LP4 |
HMC416LP4TR | VCO SMT w/Buffer Amplifier, 2.75 - 3.0 GHz | Analog Devices Inc | HMC416LP4E vs HMC416LP4TR |