Part Details for HMC399MS8E by Analog Devices Inc
Overview of HMC399MS8E by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HMC399MS8E
HMC399MS8E CAD Models
HMC399MS8E Part Data Attributes
|
HMC399MS8E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC399MS8E
Analog Devices Inc
High IP3 Mixer SMT, 0.7 - 1.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC399MS8E
This table gives cross-reference parts and alternative options found for HMC399MS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC399MS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC399MS8E | Double Balanced Mixer, 700MHz Min, 1000MHz Max, 10dB Conversion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC399MS8E vs HMC399MS8E |