Part Details for HMC388LP4E by Analog Devices Inc
Overview of HMC388LP4E by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC388LP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1360-ND
|
DigiKey | IC AMP VSAT 3.15GHZ-3.4GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
44 In Stock |
|
$13.8006 / $20.7000 | Buy Now |
DISTI #
584-HMC388LP4E
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 3.15 - 3.4 GHz RoHS: Compliant | 0 |
|
$13.8000 / $20.7000 | Order Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 3.15 - 3 Min Qty: 1 Package Multiple: 1 | 283 |
|
$9.7600 / $20.7000 | Buy Now |
Part Details for HMC388LP4E
HMC388LP4E CAD Models
HMC388LP4E Part Data Attributes
|
HMC388LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC388LP4E
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 3.15 - 3.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3400 MHz | |
Operating Frequency-Min | 3150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for HMC388LP4E
This table gives cross-reference parts and alternative options found for HMC388LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC388LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC388LP4E | Narrow Band Low Power Amplifier, 3150MHz Min, 3400MHz Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC388LP4E vs HMC388LP4E |
HMC388LP4ETR | VCO SMT w/Buffer Amplifier, 3.15 - 3.4 GHz | Analog Devices Inc | HMC388LP4E vs HMC388LP4ETR |